Omron XS5 Cat5e Ethernet Cable 8 Core, Black, 5 m, Shielded Screened, Polyurethane
- RS Stock No.:
- 123-5557
- Mfr. Part No.:
- XS5W-T421-GMC-K
- Brand:
- Omron
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$331.72
(exc. GST)
$364.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
- Plus 22 unit(s) shipping from 16 November 2026
- Plus 4 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $331.72 | - |
| 25 - 49 | $327.86 | 1% |
| 50 - 99 | $322.55 | 2% |
| 100 + | $316.12 | 4% |
*price indicative
- RS Stock No.:
- 123-5557
- Mfr. Part No.:
- XS5W-T421-GMC-K
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Ethernet Cable | |
| Series | XS5 | |
| LAN Category | Cat5e | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL CM, IEC | |
| Core Strands | 7 x 260 μm | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Outside Diameter | 6.5mm | |
| Size of Strands | 260μm | |
| Voltage | 30V | |
| Cross Sectional Area | 0.34mm² | |
| Number of Strands | 7 | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Ethernet Cable | ||
Series XS5 | ||
LAN Category Cat5e | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL CM, IEC | ||
Core Strands 7 x 260 μm | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Outside Diameter 6.5mm | ||
Size of Strands 260μm | ||
Voltage 30V | ||
Cross Sectional Area 0.34mm² | ||
Number of Strands 7 | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- CN
Omron XS5 Series Ethernet Cable, LAN Category Cat5e, 5m Length - XS5W-T421-GMC-K
This Ethernet cable is designed for industrial applications requiring reliable connectivity. With a length of 5m, it features an M12 connector on one end and an RJ45 connector on the other, making it ideal for various networking setups. The durable construction, combined with a shielded design, ensures effective protection against electromagnetic interference.
Features & Benefits
• Supports Ethernet/IP and EtherCAT for versatile applications
• M12 connector provides a secure twist and click connection
• Shielded construction protects against external interference
• PUR outer sheath enhances flexibility and abrasion resistance
• IP67 rating ensures reliable performance in harsh environments
• Suitable for outdoor and industrial networking needs
Applications
• Perfect for connecting devices in manufacturing environments
• Used for network connectivity in industrial machinery
• Suitable for Ethernet networking in outdoor installations
How does the shielded design enhance performance in noisy environments?
The shielded design significantly reduces the impact of electromagnetic interference, ensuring data integrity and reliable communication, which is critical in industrial settings with heavy machinery.
What environmental conditions will this cable withstand?
It is rated with an IP67 protection, meaning it can resist dust and temporary immersion in water, making it suitable for both indoor and outdoor applications.
Can the cable be used for high-speed data transfers?
Yes, the Cat5e rating ensures it supports data transfer rates compatible with high-speed Ethernet applications, making it effective for demanding networking tasks.
What type of connections can be created using this cable?
The M12 connector allows straightforward connections with industrial equipment, while the RJ45 can connect to standard networking devices, offering flexibility in setup.
Related links
- Omron XS5W Black, Shielded 8 Screened Polyurethane Sheath
- Omron XS5W Black, Shielded Screened Polyurethane Sheath
- Omron XS5W Black, Shielded Screened Polyurethane Sheath
- Omron XS5 Blue, Shielded 4 Polyvinyl Chloride Sheath
- Omron XS5W-T421 Black, Shielded
- Omron XS5W-T421 Light Blue
- Omron XS5W-T421 Light Blue
- Omron XS5W-T421 Light Blue
