Omron XS5W Cat5e Ethernet Cable, Black, 5 m, Shielded Screened, Polyurethane
- RS Stock No.:
- 144-6509
- Mfr. Part No.:
- XS5W-T422-GMC-K
- Brand:
- Omron
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$257.87
(exc. GST)
$283.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $257.87 | - |
| 10 - 19 | $250.67 | 2% |
| 20 - 49 | $240.34 | 6% |
| 50 + | $233.62 | 9% |
*price indicative
- RS Stock No.:
- 144-6509
- Mfr. Part No.:
- XS5W-T422-GMC-K
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | XS5W | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 94 V-0, UL CM, IEC | |
| Fire Behaviour | Self-Extinguishing | |
| Core Strands | 7 x 260 μm | |
| Size of Strands | 260μm | |
| Outside Diameter | 6.5mm | |
| Cross Sectional Area | 0.34mm² | |
| Voltage | 30V | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series XS5W | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 94 V-0, UL CM, IEC | ||
Fire Behaviour Self-Extinguishing | ||
Core Strands 7 x 260 μm | ||
Size of Strands 260μm | ||
Outside Diameter 6.5mm | ||
Cross Sectional Area 0.34mm² | ||
Voltage 30V | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- JP
XS5W Series Cat5e Industrial RJ45 to M12 4 Pin Cable Assemblies
From Omron, a series of industrial grade PVC Cat5e cable assemblies. The patch cables have standard RJ45 plug going to M12 4-pin Smart Click plug and are ideally suited to out of cabinet applications. Constructed from 6.5 mm OD 4-pair 22 AWG cable featuring double shielding with overall braiding and individual foil shields on each pair to reduce EMC interference. Available with a light blue PVC jacket in various lengths.
Features and benefits
Cat5e Performance
PVC cable
Overall braiding
Individual foil shielding on each pair
Reduces EMC interference
Ideal for out of panel applications
IP20
Applications
PCs
Network equipment
Servers
Data centres
Industrial automation
Robotics
Omron Electronics Range
Related links
- Omron XS5 Black, Shielded 8 Screened Polyurethane Sheath
- Omron XS5W Black, Shielded Screened Polyurethane Sheath
- Omron XS5W Black, Shielded 8 Screened Polyurethane Sheath
- Omron XS5W-T421 Black, Shielded
- Omron XS5 Blue, Shielded 4 Polyvinyl Chloride Sheath
- AXINDUS I4CORD6ASFPUR Black, Shielded Screened Polyurethane Sheath
- AXINDUS I4CORD6ASFPUR Black, Shielded Screened Polyurethane Sheath
- AXINDUS I4CORD6ASFPUR Black, Shielded Screened Polyurethane Sheath
