Omron XS5 Cat5e Ethernet Cable 4 Core, Blue, 2 m, Shielded, Standard Cable PVC
- RS Stock No.:
- 123-5556
- Mfr. Part No.:
- XS5W-T421-DMC-K
- Brand:
- Omron
Get a bulk buy discount
Add 25 more to save $169.75
View bulk pricing optionsSubtotal (1 unit)*
$241.67
(exc. GST)
$265.84
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $241.67 | - |
| 25 - 49 | $234.88 | $169.75 |
| 50 - 99 | $225.23 | $822.00 |
| 100 + | $219.16 | $2,251.00 |
*price indicative
- RS Stock No.:
- 123-5556
- Mfr. Part No.:
- XS5W-T421-DMC-K
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Ethernet Cable | |
| Series | XS5 | |
| Cable Length | 2m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Sub Type | Standard Cable | |
| Jacket Colour | Blue | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Core Strands | 7 x 260 μm | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Standards/Approvals | IEC, UL CM | |
| Outside Diameter | 6.5mm | |
| Size of Strands | 260μm | |
| Number of Strands | 7 | |
| Number of Cores | 4 | |
| Voltage | 30V | |
| Cross Sectional Area | 0.34mm² | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Ethernet Cable | ||
Series XS5 | ||
Cable Length 2m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Sub Type Standard Cable | ||
Jacket Colour Blue | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Core Strands 7 x 260 μm | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Standards/Approvals IEC, UL CM | ||
Outside Diameter 6.5mm | ||
Size of Strands 260μm | ||
Number of Strands 7 | ||
Number of Cores 4 | ||
Voltage 30V | ||
Cross Sectional Area 0.34mm² | ||
- COO (Country of Origin):
- CN
XS5W Series Cat5e Industrial RJ45 to M12 4 Pin Cable Assemblies
From Omron, a series of industrial grade PVC Cat5e cable assemblies. The patch cables have standard RJ45 plug going to M12 4-pin Smart Click plug and are ideally suited to out of cabinet applications. Constructed from 6.5 mm OD 4-pair 22 AWG cable featuring double shielding with overall braiding and individual foil shields on each pair to reduce EMC interference. Available with a light blue PVC jacket in various lengths.
Features and benefits
Cat5e Performance
PVC cable
Overall braiding
Individual foil shielding on each pair
Reduces EMC interference
Ideal for out of panel applications
IP20
Applications
PCs
Network equipment
Servers
Data centres
Industrial automation
Robotics
Omron Electronics Range
Related links
- Omron XS5 Black, Shielded 8 Screened Polyurethane Sheath
- Omron XS5W Black, Shielded 8 Screened Polyurethane Sheath
- Omron XS5W Black, Shielded Screened Polyurethane Sheath
- Omron XS5W-T421 Black, Shielded
- Omron XS5W-T421 Light Blue
- Omron XS5W-T421 Light Blue
- Omron XS5W-T421 Light Blue
- Omron XS5W-T421 Light Blue
