Knipex Knipex 97 5267 Crimp Tool Crimping Plier for DT Contacts
- RS Stock No.:
- 272-8885
- Mfr. Part No.:
- 97 52 67 DT
- Brand:
- Knipex
Subtotal (1 unit)*
$1,187.47
(exc. GST)
$1,306.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,187.47 |
*price indicative
- RS Stock No.:
- 272-8885
- Mfr. Part No.:
- 97 52 67 DT
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Sub Type | Crimping Plier | |
| Product Type | Crimp Tool | |
| For Use With | DT Contacts | |
| Handle Type | Comfort Grip, Comfortable Handle | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size mm² | 0.35mm² | |
| Maximum Wire Size AWG | 12AWG | |
| Height Safe | No | |
| Series | Knipex 97 | |
| Overall Length | 230mm | |
| Model Number | 5267 | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Sub Type Crimping Plier | ||
Product Type Crimp Tool | ||
For Use With DT Contacts | ||
Handle Type Comfort Grip, Comfortable Handle | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size mm² 0.35mm² | ||
Maximum Wire Size AWG 12AWG | ||
Height Safe No | ||
Series Knipex 97 | ||
Overall Length 230mm | ||
Model Number 5267 | ||
Adjustable Ratchet Yes | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Knipex four-Mandrel Crimping Pliers for DT contacts. The Synchronous feed of the four mandrels achieves optimum crimping results with eight indentations. Ergonomic design for low-fatigue work: optimised opening width, comfortable multicomponent grips, low manual force required due to lever transmission.
Repetitive, high crimping quality due to ratchet mechanism
Go/NoGo gauges allow quick quality control at any time
Special quality chrome vanadium electric steel, oil-hardened
- RS Stock No. 2442151
- Mfr. Part No. T3853
Each
$265.12
- RS Stock No. 0665753
- Mfr. Part No. 638119100
Each
$1,748.05
- RS Stock No. 2442148
- Mfr. Part No. T3697A
Each
$276.97
- RS Stock No. 1801245
- Mfr. Part No. CAT-HT-179-2030-13
Each
$627.78
Related links
- Knipex Knipex 97 5867 5 mm Crimp Tool Crimp Tool for Four-Mandrel Crimping Tool
- Knipex 97 0.14 To 6 mm² Crimp Tool for Turned Contacts
- Knipex 97 Crimp Tool for Turned Contacts
- Knipex 97 0.08 To 2.5 mm² AWG 28 To 14 Crimp Tool for Turned Contacts
- Knipex Knipex 97 4366 5 mm Crimp Tool Crimping Plier for 5 / 4 / 6 mm², MC4 Multi-Contact photovoltaïc 2
- Knipex PreciForce 4 mm Crimp Tool Crimp Tool for Heatshrink Terminals
- Knipex, 97 52 Universally Adjustable Locator Crimping Pliers and Dies
- Knipex Knipex 97 5967 4.5 mm Crimp Tool Crimp Tool for Four-Mandrel Crimping Tool












