AXINDUS Cat5e Ethernet Cable, 100 m, Screened, Green, PUR
- RS Stock No.:
- 259-2378
- Mfr. Part No.:
- SFU1004PUR10
- Brand:
- AXINDUS
Subtotal (1 reel of 100 metres)*
$704.95
(exc. GST)
$775.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $704.95 | $7.05 |
*price indicative
- RS Stock No.:
- 259-2378
- Mfr. Part No.:
- SFU1004PUR10
- Brand:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Ethernet Cable | |
| Cable Length | 100m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | Ethernet Base T up to 1Gbits/s, Conforme RoHS, IEC 61156 5 CAT5E, ISO / IEC 11801 Class D, TOK EN RING 4/16 MBITS | |
| Fire Behaviour | IEC 60332-1-2 | |
| Conductor Material | Bare Copper | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Ethernet Cable | ||
Cable Length 100m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Unterminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals Ethernet Base T up to 1Gbits/s, Conforme RoHS, IEC 61156 5 CAT5E, ISO / IEC 11801 Class D, TOK EN RING 4/16 MBITS | ||
Fire Behaviour IEC 60332-1-2 | ||
Conductor Material Bare Copper | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- CN
The CAE Groupe cable is used for shielded cabling solution requiring flexibility, such as patch cord or consolidation link. The double shielding, S/FTP type with a high coverage ratio offer to the cable an excellent EMC . It is the perfect solution for the industrial environment thanks to a protection against oil, mud, ozone, microbe and saturated hydrocarbons.
PUR jacket is oil and hydrocarbons resistance
High EMC
Flexible application
Related links
- Belden 70008PU Green Polyurethane Sheath Screened, Shielded
- TE Connectivity TCD1474 Green Polyurethane Sheath Screened, Shielded
- Brad from Molex RJCAB-C Black Polyurethane Sheath Screened, Shielded
- Alpha Wire Alpha Essentials Flexing Ethernet Green Polyurethane Sheath Screened,
- AXINDUS Shielded, Green Screened Polyurethane Sheath
- Belden 74002PU Black Polyurethane Sheath Screened, Shielded
- HARTING Yellow Polyurethane Sheath Screened, Shielded
- Bulgin Black Polyurethane Sheath Screened, Shielded
