Molex 120108 Ethernet Cable, 5 m, Unscreened, Green, TPE
- RS Stock No.:
- 508-476
- Mfr. Part No.:
- 1201080560
- Brand:
- Molex
Subtotal (1 bag of 4 units)*
$405.68
(exc. GST)
$446.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $405.68 | $101.42 |
*price indicative
- RS Stock No.:
- 508-476
- Mfr. Part No.:
- 1201080560
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ethernet Cable | |
| Series | 120108 | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5e | |
| Screened/Unscreened | Unscreened | |
| Jacket Material | TPE | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | IEC-62474, EU ELV, EU RoHS, REACH SVHC, AWM 2463, Category 5e | |
| Outside Diameter | 6.1mm | |
| Voltage | 30V ac, 60V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ethernet Cable | ||
Series 120108 | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5e | ||
Screened/Unscreened Unscreened | ||
Jacket Material TPE | ||
Jacket Colour Green | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals IEC-62474, EU ELV, EU RoHS, REACH SVHC, AWM 2463, Category 5e | ||
Outside Diameter 6.1mm | ||
Voltage 30V ac, 60V ac | ||
- COO (Country of Origin):
- PL
The Molex Double-ended RJ-45 cordset is expertly engineered to facilitate seamless connections in demanding industrial environments. Ideal for a variety of applications, it features a robust design that ensures high-performance transmission. The unshielded TPE cable, measuring 5.0m in length, offers flexibility and ease of use, while ensuring minimised interference. With four poles, this product provides reliable connectivity between devices, supporting a performance category of 5e, thus enhancing your network capabilities. The vibrant teal jacket not only adds a distinctive look but also protects against wear and tear, while the male-to-male coupling style allows for easy and efficient setup. Whether for permanent installations or temporary setups, this cordset is a dependable choice for all your industrial networking needs.
Designed for enhanced reliability in industrial applications
Fabricated with unshielded TPE for improved flexibility
Supports a performance category of 5e for optimal data transmission
Features a male to male coupling style for straightforward connections
Teal cable jacket provides a distinctive look while ensuring durability
IP20 rating signifies protection against solid objects
Related links
- Molex RJ45 Teal Unscreened Thermoplastic Elastomer Sheath
- Molex M12 5 m Ethernet Cable, Teal Screened Thermoplastic Elastomer Sheath
- Molex RJ45 Teal Screened Thermoplastic Polyurethane Sheath
- Turck M12 10 m Ethernet Cable, Teal Thermoplastic Elastomer Sheath
- Turck M12 3 m Ethernet Cable, Teal Thermoplastic Elastomer Sheath
- Molex M12 5 mm Ethernet Cable, Teal Screened Thermoplastic Polyurethane Sheath
- Molex RJ45 Green Thermoplastic Elastomer Sheath
- Molex M12 20 m Ethernet Cable, Teal Screened Thermoplastic Polyurethane Sheath
