ABB Female 5 way M12 to Male 5 way M12 Sensor Actuator Cable, 10 m
- RS Stock No.:
- 176-0021
- Mfr. Part No.:
- 2TLA020056R2300 M12-C1012
- Brand:
- ABB
Subtotal (1 unit)*
$192.01
(exc. GST)
$211.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship
- Plus 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $192.01 |
*price indicative
- RS Stock No.:
- 176-0021
- Mfr. Part No.:
- 2TLA020056R2300 M12-C1012
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Sensor Actuator Cable | |
| Series | M12-C1012 | |
| Cable Length | 10m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Number of Contacts A | 5 | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Standards/Approvals | cULus, UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Sensor Actuator Cable | ||
Series M12-C1012 | ||
Cable Length 10m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Number of Contacts A 5 | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Number of Contacts B 5 | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Standards/Approvals cULus, UL | ||
ABB M12-C1012 Series Sensor Actuator Cable, 10m Cable Length, Black Jacket - 2TLA020056R2300 M12-C1012
This sensor actuator cable connects field sensors and actuators to control systems in industrial environments, providing a robust, pre-wired link for signal transmission. It features M12 connectors in complementary genders and a flexible PVC outer sheath designed for general-purpose routing and installation in automation, electronics and mechanical applications.
Features and Benefits:
• 10 m length for extended connection reach without splicing
• Five-contact M12 connectors enable multi-conductor signal transmission
• Black PVC jacket resists abrasion and simplifies cable identification
• Female-to-male mating reduces on-site assembly time
• cULus and UL approvals support recognised safety listings
• Five-contact M12 connectors enable multi-conductor signal transmission
• Black PVC jacket resists abrasion and simplifies cable identification
• Female-to-male mating reduces on-site assembly time
• cULus and UL approvals support recognised safety listings
Applications
• Suitable for connecting proximity sensors to PLC input modules
• Ideal for linking actuators to distributed I/O blocks
• Used with multi-wire sensing arrays requiring five contacts
• Can be used for factory automation sensor cabling runs
• Ideal for linking actuators to distributed I/O blocks
• Used with multi-wire sensing arrays requiring five contacts
• Can be used for factory automation sensor cabling runs
What connector genders are fitted at each end?
One end has a female M12 connector while the opposite end provides a male M12 connector to match panel or device ports.
How many electrical contacts are available for wiring signals?
Both connectors provide five contacts to accommodate multi-conductor signals or mixed-function wiring schemes.
What material composes the external sheath and how does it behave?
The outer layer is MADE from polyvinyl chloride which offers flexibility for routing and Basic mechanical protection against wear.
Are there any approvals that indicate suitability for recognised installations?
The cable carries cULus and UL approvals, indicating it meets specified North American certification requirements.
Related links
- ABB Jokab Female 5 way M12 to Male 5 way M12 Sensor Actuator Cable, 2 m
- ABB Jokab Female 5 way Threaded to Male 5 way M12 5 Sensor Actuator Cable, 1 m
- ABB Jokab Female 5 way Threaded to Male 5 way M12 5 Sensor Actuator Cable, 6 m
- ABB Jokab Female 5 way Threaded to Sensor Actuator Cable, 2 m
- ABB Jokab Female 5 way Threaded to Sensor Actuator Cable, 6 m
- ABB Jokab Female 8 way Threaded to Sensor Actuator Cable, 6 m
- ABB Jokab Male 5 way Threaded to Female 5 way M12 5 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 10 m