Murrelektronik Limited Cat5 Ethernet Cable, 500 mm, Green RJ45 Male to RJ45 Male, Copper Braid PUR
- RS Stock No.:
- 284-7961
- Mfr. Part No.:
- 7000-74301-7940050
- Brand:
- Murrelektronik Limited
Subtotal (1 unit)*
$68.86
(exc. GST)
$75.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.86 |
*price indicative
- RS Stock No.:
- 284-7961
- Mfr. Part No.:
- 7000-74301-7940050
- Brand:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Ethernet Cable | |
| Cable Length | 500mm | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Copper Braid | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Standards/Approvals | UL/CSA, cURus (AWM-Style 20549/10578), flame-retardant UL 1581 section 1090, section 1100 (FT2), IEC 60332-1-2 Std, CE-conform | |
| Series | 7000 | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Ethernet Cable | ||
Cable Length 500mm | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Copper Braid | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Standards/Approvals UL/CSA, cURus (AWM-Style 20549/10578), flame-retardant UL 1581 section 1090, section 1100 (FT2), IEC 60332-1-2 Std, CE-conform | ||
Series 7000 | ||
Voltage 300V | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited Ethernet cable with RJ45 male connectors on both ends. The cable is designed with a male straight to male straight configuration and is 0.5 meters in length. It complying with CAT5 Ethernet standards. It offers plastic housings with good resistance against chemicals and oils.
Shielded
Full duplex
IP20 degree protection
Related links
- Murrelektronik Limited Green RJ45 to Male RJ45 Male Polyurethane Sheath, Copper Braid
- Murrelektronik Limited Green RJ45 to Male RJ45 Male Polyurethane Sheath, Copper Braid
- Murrelektronik Limited Green RJ45 to Male RJ45 Male Polyurethane Sheath, Copper Braid
- Murrelektronik Limited Green RJ45 to Male RJ45 Male Polyurethane Sheath, Copper Braid
- Murrelektronik Limited Green RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, Copper Braid
- Murrelektronik Limited Green RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, Copper Braid
- Murrelektronik Limited Green M12 to Male RJ45 Male Polyurethane Sheath, Tin Plated Copper
- Murrelektronik Limited Green M12 to Male RJ45 Male Polyurethane Sheath, Tin Plated Copper
