Molex Brad Micro-Change Ethernet Cable, 2 m, Shielded, Green, TPU
- RS Stock No.:
- 323-617
- Distrelec Article No.:
- 303-80-930
- Mfr. Part No.:
- 1201088451
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save $154.30
View bulk pricing optionsSubtotal (1 unit)*
$154.32
(exc. GST)
$169.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $154.32 | - |
| 10 - 99 | $138.89 | $154.30 |
| 100 + | $128.08 | $2,624.00 |
*price indicative
- RS Stock No.:
- 323-617
- Distrelec Article No.:
- 303-80-930
- Mfr. Part No.:
- 1201088451
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ethernet Cable | |
| Series | Brad Micro-Change | |
| Cable Length | 2m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Shielded | |
| Jacket Material | TPU | |
| Jacket Colour | Green | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ethernet Cable | ||
Series Brad Micro-Change | ||
Cable Length 2m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Shielded | ||
Jacket Material TPU | ||
Jacket Colour Green | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Molex Circular Industrial Cordset Micro-Change (M12) to Standard RJ-45 Double-Ended Cordset features 4 poles, D-Coded, with a male (straight) to male RJ-45 (straight) configuration. It is made with 24 AWG teal shielded TPU Cat5e cable and has a 2.0m length.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- Molex RJ45 Green Thermoplastic Polyurethane Sheath
- Molex M12 Green Screened Thermoplastic Polyurethane Sheath
- Molex M12 20 m Ethernet Cable, Teal Screened Thermoplastic Polyurethane Sheath
- Molex RJ45 Green Thermoplastic Polyurethane Sheath
- Molex M12 5 mm Ethernet Cable, Teal Screened Thermoplastic Polyurethane Sheath
- SICK M12 2 m Ethernet Cable, Green Polyurethane Sheath
- Turck M12 2 m Ethernet Cable, Green Screened Polyurethane Sheath
- Metz-Connect M12 2 m Ethernet Cable, Green Screened Polyurethane Sheath
