Phoenix Contact SACCBP Cat5 Ethernet Cable, Green, 5 m, F/FTP, PUR
- RS Stock No.:
- 860-4843
- Mfr. Part No.:
- 1437834
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$72.49
(exc. GST)
$79.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.49 |
*price indicative
- RS Stock No.:
- 860-4843
- Mfr. Part No.:
- 1437834
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SACCBP | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | F/FTP | |
| Conductor Type | Stranded | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 61076-2-101 | |
| Outside Diameter | 6.5mm | |
| Cross Sectional Area | 0.34mm² | |
| Number of Strands | 4 | |
| Voltage | 250V | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SACCBP | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type F/FTP | ||
Conductor Type Stranded | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 61076-2-101 | ||
Outside Diameter 6.5mm | ||
Cross Sectional Area 0.34mm² | ||
Number of Strands 4 | ||
Voltage 250V | ||
Conductor Material Tin Copper Wire | ||
- COO (Country of Origin):
- DE
Bus system flush-type plug, PROFINET, 4-pos., M12, shielded, D-coded, SPEEDCON, rear/screw mounting with Pg9 thread, with 5.0 m bus cable, 2 x 2 x 0.34 mm²
Related links
- Phoenix Contact SACCBP Green, F/FTP Polyurethane Sheath
- Phoenix Contact SACCBP Green, F/FTP Polyurethane Sheath
- Phoenix Contact SACCBP Green, F/FTP 4 Screened Polyurethane Sheath
- Phoenix Contact SACCBP Green, Shielded Polyurethane Sheath
- Phoenix Contact SACCBP Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact SACCBP Green, Shielded Polyurethane Sheath
- Phoenix Contact SACCBP Green, Shielded Polyurethane Sheath
- Phoenix Contact SACCBP Green, Shielded Polyurethane Sheath
