SICK RJ45 Ethernet Cable, 5 m, Green, Polyurethane

Subtotal (1 unit)*

$157.09

(exc. GST)

$172.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$157.09

*price indicative

RS Stock No.:
225-3114
Mfr. Part No.:
YMRJA8-050EG1MRJA8 / 2106264
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Ethernet Cable

Series

RJ45

Cable Length

5m

Terminated/Unterminated

Terminated

Jacket Colour

Green

Jacket Material

Polyurethane

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL, CE

Cross Sectional Area

0.14 mm²

Outside Diameter

6.4mm

Voltage

60V

COO (Country of Origin):
HU
Connectivity for zones with oils, coolants, or lubricants

Feature & Benefits


High resistance to oils, coolants and lubricants

Good wear resistance

Suitable for drag chains

Resistant to microbes and hydrolysis

Flame resistant and self extinguishing

Free of paint wetting impairment substances (➜ PWIS free)

Silicone free

Halogen free

UL approval

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy