RS Better World

Schneider Electric PrismaSeT P Series Steel Door for Use with PrismaSeT PrismaSeT P Cubicle 1.92 m x 1.925 m x 650mm

Subtotal (1 unit)*

$1,535.13

(exc. GST)

$1,688.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,535.13

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1554
Mfr. Part No.:
LVS01224
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Door

Accessory Type

Door

Length

1.925m

For Use With

PrismaSeT PrismaSeT P Cubicle

Width

650mm

Material

Steel

Height

1.92m

Colour

White

IP Rating

IP30

Mounting plate type

Plain

Series

PrismaSeT P

Standards/Approvals

RoHS, IEC 61439-1, IEC 61439-2

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Reinforced plain door designed for the PrismaSeT P range. The white matt textured finish gives it a sleek look, while the electrophoresis treatment ensures durability and longevity. It is a Green Premium product, making it an environmentally sustainable choice.

IP30 protection and IK10 impact resistance for added durability

Mercury free and pro active compliance

RoHS Directive for environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy