RS Better World
Schneider Electric PrismaSeT P Series Steel Door for Use with PrismaSeT PrismaSeT P Cubicle 1.92 m x 1.925 m x 625mm
- RS Stock No.:
- 288-1277
- Mfr. Part No.:
- LVS08546
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,463.94
(exc. GST)
$1,610.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,463.94 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1277
- Mfr. Part No.:
- LVS08546
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Door | |
| Product Type | Door | |
| Length | 1.925m | |
| For Use With | PrismaSeT PrismaSeT P Cubicle | |
| Width | 625mm | |
| Material | Steel | |
| Height | 1.92m | |
| Colour | White | |
| IP Rating | IP55 | |
| Series | PrismaSeT P | |
| Standards/Approvals | IEC 61439-1, IEC 61439-2 | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Door | ||
Product Type Door | ||
Length 1.925m | ||
For Use With PrismaSeT PrismaSeT P Cubicle | ||
Width 625mm | ||
Material Steel | ||
Height 1.92m | ||
Colour White | ||
IP Rating IP55 | ||
Series PrismaSeT P | ||
Standards/Approvals IEC 61439-1, IEC 61439-2 | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric floor standing transparent door is a part of the PrismaSeT range, offering a reversible opening and three locks. With an IP55 protection rating and a sleek white finish, this door is designed for durability and aesthetics, making it an ideal choice for various applications.
Reversible opening for flexible installation options
IP55 protection rating for resistance against dust and water
Sleek white finish in RAL 9003 for a modern look
IK10 protection rating for impact resistance
Green Premium product status for sustainability
Mercury free and RoHS compliant for environmental safety
Related links
- Schneider Electric PrismaSeT P Series Sheet Steel Door for Use with PrismaSeT PrismaSeT P Cubicle 1925 mm x 1.925 m x
- Schneider Electric PrismaSeT P Series Sheet Steel Door for Use with PrismaSeT PrismaSeT P Cubicle Duct 1925 mm x 1.925 m
- Schneider Electric PrismaSeT P Series Sheet Steel Door for Use with PrismaSeT P Cubicle Duct 1925 mm x 1.925 m x 400mm
- Schneider Electric PrismaSeT P Series Sheet Steel Door for Use with PrismaSeT PrismaSeT P Duct 1925 mm x 1.925 m x 300mm
- Schneider Electric PrismaSeT Series Glass Door for Use with PrismaSeT P Cubicle x 1.925 m x 800mm
- Schneider Electric PrismaSeT P Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT P) Cubicle Duct x 2 m x
- Schneider Electric PrismaSeT P Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT P) Cubicle x 2 m x 800mm
- Schneider Electric PrismaSeT P Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT P) Cubicle x 2 m x 650mm
