nVent CADDY Steel Slotted DIN Rail, 3 m x 41mm x 41 mm

Subtotal (1 pack of 10 units)*

$1,855.06

(exc. GST)

$2,040.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$185.506$1,855.06

*price indicative

RS Stock No.:
277-6580
Mfr. Part No.:
317099
Brand:
nVent CADDY
Find similar products by selecting one or more attributes.
Select all

Brand

nVent CADDY

Product Type

DIN Rail

Length

3m

Width

41mm

Height

41mm

DIN Rail Type

Slotted

Material

Steel

Slotted/Unslotted

Slotted

Standards/Approvals

No

COO (Country of Origin):
GB
The nVent CADDY mounting rail with slotted holes are pre-galvanized and is used for individual fixing or efficiently constructing pipe or tube networks.

Mounting rails for medium duty applications

It is made from steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy