RS Better World

Schneider Electric PrismaSeT P Series Sheet Steel Partition for Use with PrismaSeT PrismaSeT P Framework 1.92 m x 1.92 m

Subtotal (1 unit)*

$186.14

(exc. GST)

$204.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$186.14

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-0845
Mfr. Part No.:
LVS04911
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Partition

Length

1.92m

For Use With

PrismaSeT PrismaSeT P Framework

Width

320mm

Material

Sheet Steel

Height

1.92m

Colour

White

Series

PrismaSeT P

Standards/Approvals

RoHS

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric Inter-cubicle partition is designed to provide privacy and separation in office cubicles. With a height of 1920mm and a width of 320mm, it offers a sleek and modern solution for dividing workspaces. The partition is made of treated sheet steel with a matt textured finish in white, meeting sustainability standards with its Green Premium product status. It is Reach and RoHS compliant, ensuring it is free of toxic heavy metals and harmful substances, making it a safe and environmentally friendly choice for office environments.

Made of treated sheet steel for durability and sturdiness

Electrophoresis treatment and hot polymerised polyester epoxy powder for a protective finish

Height of 1920mm and width of 320mm for effective privacy in the workspace

Sustainable design with Green Premium product status and PVC free material

Compliant with Reach and RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy