RS Better World
Schneider Electric PrismaSeT P Series Glass Door for Use with PrismaSeT P Cubicle x 1.925 m x 800mm
- RS Stock No.:
- 130-822
- Mfr. Part No.:
- LVS08548
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,843.50
(exc. GST)
$5,327.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,843.50 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 130-822
- Mfr. Part No.:
- LVS08548
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Door | |
| Accessory Type | Door | |
| Length | 1.925m | |
| For Use With | PrismaSeT P Cubicle | |
| Width | 800mm | |
| Material | Glass | |
| IP Rating | IP55 | |
| Series | PrismaSeT P | |
| Standards/Approvals | China RoHS Declaration, EN/IEC 62262, EU RoHS Declaration, IEC 61439-2, REACH Declaration | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Door | ||
Accessory Type Door | ||
Length 1.925m | ||
For Use With PrismaSeT P Cubicle | ||
Width 800mm | ||
Material Glass | ||
IP Rating IP55 | ||
Series PrismaSeT P | ||
Standards/Approvals China RoHS Declaration, EN/IEC 62262, EU RoHS Declaration, IEC 61439-2, REACH Declaration | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric floor-standing transparent door is a part of the PrismaSeT range. With a reversible opening, 3 locks, and an IP55 degree of protection, this door is designed to provide security and durability for your cubicle setup.
Reversible door opening for added flexibility and convenience
IP55 degree of protection ensures resistance to dust and water
Transparent design allows visibility while maintaining security
Comes with 3 locks for added security
Easy to install on the floor-standing enclosure
Related links
- Schneider Electric PrismaSeT P Series Sheet Steel Door for Use with PrismaSeT PrismaSeT P Cubicle 1925 mm x 1.925 m x
- Schneider Electric PrismaSeT P Series Sheet Steel Door for Use with PrismaSeT PrismaSeT P Cubicle Duct 1925 mm x 1.925 m
- Schneider Electric PrismaSeT P Series Sheet Steel Door for Use with PrismaSeT P Cubicle Duct 1925 mm x 1.925 m x 400mm
- Schneider Electric PrismaSeT P Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT P) Cubicle x 2 m x 800mm
- Schneider Electric PrismaSeT P Series Sheet Steel Door for Use with PrismaSeT PrismaSeT P Duct 1925 mm x 1.925 m x 300mm
- Schneider Electric PrismaSeT Series Sheet Steel Gland Plate for Use with PrismaSeT P Cubicle x 600 mm x 800mm
- Schneider Electric PrismaSeT P Series Glass Transparent Door for Use with PrismaSeT (PrismaSeT P) Cubicle x 2 m x 650mm
- Schneider Electric PrismaSeT G Series Glass Front Plate for Use with PrismaSeT PrismaSeT P Cubicle, PrismaSeT PrismaSeT
