RS Better World

Schneider Electric PrismaSeT P Series Steel Door for Use with PrismaSeT PrismaSeT P Cubicle 1.92 m x 1.925 m x 800mm

Subtotal (1 unit)*

$1,645.67

(exc. GST)

$1,810.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,645.67

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1276
Mfr. Part No.:
LVS08538
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Door

Accessory Type

Door

Length

1.925m

For Use With

PrismaSeT PrismaSeT P Cubicle

Width

800mm

Material

Steel

Height

1.92m

Colour

White

IP Rating

IP30

Series

PrismaSeT P

Standards/Approvals

IEC 61439-2, IEC 61439-1

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Floor standing Door is a transparent, reversible opening product designed for cubicles with a width of 800mm. With an IP30 protection rating, this door features two locks, a keylock, and a 120° door opening angle. Made of glass and treated sheet steel, it has a white RAL 9003 finish and is IK08 certified for impact resistance, making it a durable and reliable choice for your electrical enclosure needs.

Transparent door with reversible opening for easy access

Two locks and keylock for added security

IP30 protection against solid objects larger than 2.5mm

36 vertical modules for versatile storage options

Glass and treated sheet steel construction for durability

IK08 impact resistance for protection against mechanical impact

White RAL 9003 finish for a clean and modern look

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy