RS Better World

Schneider Electric PrismaSeT P Series Steel Door for Use with PrismaSeT P Cubicle Duct 1.92 m x 1.925 m x 400mm

Subtotal (1 unit)*

$1,143.52

(exc. GST)

$1,257.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,143.52

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1273
Mfr. Part No.:
LVS08524
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Door

Product Type

Door

Length

1.925m

For Use With

PrismaSeT P Cubicle Duct

Width

400mm

Material

Steel

Height

1.92m

Colour

White

IP Rating

IP55

Mounting plate type

Plain

Series

PrismaSeT P

Standards/Approvals

IEC 61439-1, IEC 61439-2

Hazardous Area Certification

No

Better World Product

Yes

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
FR
The Schneider Electric High quality door designed for enclosure units within the PrismaSeT range. With an IP55 degree of protection and a reversible door opening side, this product ensures durability and versatility. The white textured finish adds a modern touch to any setting, making it a perfect choice for various applications.

Reversible door opening side for flexible installation options

IP55 degree of protection for durability in different environments

Textured white finish for a modern and sleek look

Electrophoresis treatment and hot polymerised polyester epoxy powder protective treatment for longevity

Sustainable Green Premium product with pro active compliance to Reach and RoHS regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy