RS Better World

Schneider Electric PrismaSeT P Series Steel Door for Use with PrismaSeT PrismaSeT P Duct 1.92 m x 1.925 m x 300mm

Subtotal (1 unit)*

$1,012.19

(exc. GST)

$1,113.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,012.19

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1272
Mfr. Part No.:
LVS08523
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Door

Product Type

Door

Length

1.925m

For Use With

PrismaSeT PrismaSeT P Duct

Width

300mm

Material

Steel

Height

1.92m

Colour

White

IP Rating

IP55

Mounting plate type

Plain

Series

PrismaSeT P

Standards/Approvals

IEC 61439-1, IEC 61439-2

Hazardous Area Certification

No

Better World Product

Yes

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
FR
The Schneider Electric Plain door is designed for enclosures with a width of 300mm, providing excellent protection with an IP55 degree of protection. Made of treated sheet steel and featuring a black handle with lock, this door offers durability and security for your enclosure needs.

Ideal for floor standing enclosure mounting with a reversible door opening side

Provides 120° door opening angle and 3 locks for added security

Comes with 4 hinges, polyurethane joint, and a set of 1 door for convenience

Conforming to IK10 and IEC 61439 1 standards for reliable performance

Green Premium product with Electrophoresis treatment and hot polymerised polyester epoxy powder for protective treatment

Each
$1,540.99
Each
$1,708.41
Each
$1,645.67
RS Better World
Each
$2,900.81

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy