RS Better World
Schneider Electric PrismaSeT P Series Steel Roof Plate for Use with PrismaSeT P Enclosure x 800 mm x 600mm
- RS Stock No.:
- 288-1292
- Mfr. Part No.:
- LVS08658
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$375.86
(exc. GST)
$413.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $375.86 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1292
- Mfr. Part No.:
- LVS08658
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Roof | |
| Accessory Type | Roof Plate | |
| Length | 800mm | |
| For Use With | PrismaSeT P Enclosure | |
| Width | 600mm | |
| Material | Steel | |
| Colour | White | |
| IP Rating | IP55 | |
| Series | PrismaSeT P | |
| Standards/Approvals | IEC 61439-1 for enclosure, IEC 61439-2 for enclosure | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Roof | ||
Accessory Type Roof Plate | ||
Length 800mm | ||
For Use With PrismaSeT P Enclosure | ||
Width 600mm | ||
Material Steel | ||
Colour White | ||
IP Rating IP55 | ||
Series PrismaSeT P | ||
Standards/Approvals IEC 61439-1 for enclosure, IEC 61439-2 for enclosure | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Roof Plate is a high quality metal enclosure designed for low voltage electrical distribution. With an IP55 degree of protection, it ensures reliable performance in various environments. The roof plate is treated with electrophoresis treatment and hot-polymerised polyester epoxy powder for enhanced durability. It is also compliant with IEC standards and ASTA certified, making it a reliable choice for your electrical enclosure needs.
Treated sheet steel construction for durability
IP55 protection for reliable performance in harsh environments
Compliant with IEC standards and ASTA certified for peace of mind
IK10 degree of protection for added durability
RS Better World
- RS Stock No. 2881284
- Mfr. Part No. LVS08638
Each
$254.90
RS Better World
- RS Stock No. 2881281
- Mfr. Part No. LVS08633
Each
$135.96
RS Better World
- RS Stock No. 2881282
- Mfr. Part No. LVS08634
Each
$153.09
RS Better World
- RS Stock No. 2881293
- Mfr. Part No. LVS08676
Each
$369.61
Related links
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 800 mm x 600mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 800 mm x 400mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 650 mm x 600mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure 650 mm x 650 mm x 600mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 600 mm x 300mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 400 mm x 400mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 400 mm x 300mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 600 mm x 400mm












