RS Better World
Schneider Electric PrismaSeT G Series Upright for Use with PrismaSeT G Enclosure Extension 1.95 m x 1.95 m x 50mm
- RS Stock No.:
- 288-1253
- Mfr. Part No.:
- LVS08391
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$474.43
(exc. GST)
$521.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $474.43 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1253
- Mfr. Part No.:
- LVS08391
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Upright | |
| Length | 1.95m | |
| For Use With | PrismaSeT G Enclosure Extension | |
| Width | 50mm | |
| Height | 1.95m | |
| Colour | Natural | |
| IP Rating | IP55 | |
| Series | PrismaSeT G | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Upright | ||
Length 1.95m | ||
For Use With PrismaSeT G Enclosure Extension | ||
Width 50mm | ||
Height 1.95m | ||
Colour Natural | ||
IP Rating IP55 | ||
Series PrismaSeT G | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Schneider Electric Wall-mounted enclosure upright designed for use with PrismaSeT G enclosure extensions. With dimensions of 1950mm in length, height, and 50mm in width, this product is both practical and durable, featuring an IP55 degree of protection. The upright comes with 2 adjustable fixing brackets and 1 joint for easy installation, making it a versatile and reliable choice for various applications.
Designed for use with PrismaSeT G enclosure extensions
IP55 degree of protection for durability
Comes with adjustable fixing brackets and joint for easy installation
Dimensions of 1950mm length, 1950mm height, and 50mm width
Electrophoresis treatment and hot polymerised polyester epoxy powder for protective treatment
Related links
- Schneider Electric PrismaSeT G Series Upright for Use with PrismaSeT PrismaSeT G Enclosure 1830 mm x 1.83 m x 600mm
- Schneider Electric PrismaSeT G Series Upright for Use with PrismaSeT PrismaSeT G Enclosure 1680 mm x 1.68 m x 600mm
- Eaton XPFCB06 Series Steel Accessory Kit for Use with Enclosure 40 mm x 1.95 m x 210mm
- Eaton XPFCB04 Series Steel Accessory Kit for Use with Enclosure 40 mm x 1.95 m x 210mm
- Schneider Electric PrismaSeT G Series Strip for Use with PrismaSeT G Enclosure Extension x 600mm
- Schneider Electric PrismaSeT G Series Strip for Use with PrismaSeT G Enclosure Extension x 300mm
- Schneider Electric PrismaSeT G Series Accessory Kit for Use with PrismaSeT PrismaSeT G Enclosure Extension
- Schneider Electric PrismaSeT G Series Polyester Upright for Use with PrismaSeT PrismaSeT G Enclosure 1380 mm x 1.38 m x
