RS Better World

Schneider Electric PrismaSeT P Series Steel Roof Plate for Use with PrismaSeT P Enclosure x 600 mm x 400mm

Subtotal (1 unit)*

$153.09

(exc. GST)

$168.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$153.09

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1282
Mfr. Part No.:
LVS08634
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Roof Plate

Product Type

Roof

Length

600mm

For Use With

PrismaSeT P Enclosure

Width

400mm

Material

Steel

Colour

White

IP Rating

IP30

Series

PrismaSeT P

Standards/Approvals

IEC 61439-2 for enclosure, IEC 61439-1 for enclosure

Hazardous Area Certification

No

Better World Product

Yes

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
FR
The Schneider Electric Roof plate is designed for enclosure, suitable for low voltage electrical distribution applications. With a width of 400mm and a depth of 600mm, this white (RAL 9003) metal enclosure meets the standards of IEC 61439-1 and IEC 61439-2. It is treated with electrophoresis treatment and hot-polymerised polyester epoxy powder for added durability.

Treated sheet steel for long lasting performance

IP30 enclosure protection and IK08 impact resistance

ASTA certified for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy