RS Better World
Schneider Electric PrismaSeT G Series Metal Rail for Use with PrismaSeT G 35 mm x 432 mm x 40mm
- RS Stock No.:
- 130-812
- Mfr. Part No.:
- LVS04227
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$180.62
(exc. GST)
$198.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $180.62 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 130-812
- Mfr. Part No.:
- LVS04227
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Rail | |
| Product Type | Rail | |
| Length | 432mm | |
| For Use With | PrismaSeT G | |
| Width | 40mm | |
| Material | Metal | |
| Height | 35mm | |
| Colour | Natural | |
| Series | PrismaSeT G | |
| Standards/Approvals | IEC 61439-2, IEC 61439-1, ASTA NA | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Rail | ||
Product Type Rail | ||
Length 432mm | ||
For Use With PrismaSeT G | ||
Width 40mm | ||
Material Metal | ||
Height 35mm | ||
Colour Natural | ||
Series PrismaSeT G | ||
Standards/Approvals IEC 61439-2, IEC 61439-1, ASTA NA | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric modular rail and raiser accessory is designed for PrismaSeT range of products. It provides easy installation and compatibility with various fixed modular devices. The product is made of durable metal material and meets IEC standards for safety and performance.
Suitable for floor-standing, wall-mounted, and cubicle installations
Includes 4 modular raisers for easy setup
Green Premium product with sustainable offer status
Toxic heavy metal and mercury free for environmentally friendly use
Related links
- Schneider Electric PrismaSeT G Series Label Holder for Use with PrismaSeT P and G 36 mm x 432 mm x 36mm
- Hammond 1444 Series Aluminium Cover for Use with Chassis, Hammond Enclosure 1.3 mm x 432 mm x 254mm
- Eaton XDSLH Series Busbar Accessories for Use with LV Switchgear 25 mm x 432 mm x 39mm
- Schneider Electric PrismaSeT G Series Metal Rail for Use with PrismaSeT PrismaSeT G 35 mm x 464 mm x 464mm
- Schneider Electric PrismaSeT G Series Metal DIN Rail for Use with PrismaSeT PrismaSeT G 35 mm x 35 mm x 465mm
- Schneider Electric PrismaSeT G Series Metal Rail for Use with PrismaSeT PrismaSeT G 82 mm x 169 mm x 662mm
- Hammond HWCHAS Series Aluminium Chassis for Use with General Purpose Enclosure x 432 mm x 254mm
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT G Enclosure 35 mm x 1650 mm x 1.65m
