RS Better World
Schneider Electric PrismaSeT P Series Steel Roof Plate for Use with PrismaSeT P Enclosure x 800 mm x 600mm
- RS Stock No.:
- 288-1284
- Mfr. Part No.:
- LVS08638
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$254.90
(exc. GST)
$280.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $254.90 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1284
- Mfr. Part No.:
- LVS08638
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Roof | |
| Accessory Type | Roof Plate | |
| Length | 800mm | |
| For Use With | PrismaSeT P Enclosure | |
| Width | 600mm | |
| Material | Steel | |
| Colour | White | |
| IP Rating | IP30 | |
| Mounting plate type | Roof Plate | |
| Series | PrismaSeT P | |
| Standards/Approvals | IEC 61439-1 for enclosure, IEC 61439-2 for enclosure | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Roof | ||
Accessory Type Roof Plate | ||
Length 800mm | ||
For Use With PrismaSeT P Enclosure | ||
Width 600mm | ||
Material Steel | ||
Colour White | ||
IP Rating IP30 | ||
Mounting plate type Roof Plate | ||
Series PrismaSeT P | ||
Standards/Approvals IEC 61439-1 for enclosure, IEC 61439-2 for enclosure | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Roof plate, PrismaSeT P, is a white metal enclosure designed for low voltage electrical distribution. With its treated sheet steel material and electrophoresis treatment, it offers protection and durability. It meets the IEC 61439-1 and IEC 61439-2 standards, making it a reliable choice for various applications.
Treated sheet steel material for durability
IP30 and IK08 degree of protection for safety
Green Premium product with sustainable offer status
Toxic heavy metal free and mercury free for environmental safety
PVC free and RoHS compliant for eco friendly use
RS Better World
- RS Stock No. 2881293
- Mfr. Part No. LVS08676
Each
$369.61
RS Better World
- RS Stock No. 2881281
- Mfr. Part No. LVS08633
Each
$135.96
RS Better World
- RS Stock No. 2881282
- Mfr. Part No. LVS08634
Each
$153.09
RS Better World
- RS Stock No. 2881259
- Mfr. Part No. LVS08453
Each
$146.40
Related links
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 800 mm x 600mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 800 mm x 400mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 650 mm x 600mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure 650 mm x 650 mm x 600mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 600 mm x 300mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 400 mm x 400mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 400 mm x 300mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 600 mm x 400mm












