RS Better World

Schneider Electric PrismaSeT P Series Steel Roof Plate for Use with PrismaSeT P Enclosure x 600 mm x 300mm

Subtotal (1 unit)*

$200.41

(exc. GST)

$220.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$200.41

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1289
Mfr. Part No.:
LVS08653
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Roof

Accessory Type

Roof Plate

Length

600mm

For Use With

PrismaSeT P Enclosure

Width

300mm

Material

Steel

Colour

White

IP Rating

IP55

Series

PrismaSeT P

Standards/Approvals

IEC 61439-1 for enclosure, IEC 61439-2 for enclosure

Better World Product

Yes

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Roof plate is a metal enclosure designed for low voltage electrical distribution applications. With its white finish and dimensions of 300mm width and 600mm depth, this product meets IP55 and IK10 protection standards, ensuring durability and safety. It is eco-friendly, RoHS compliant, and free of toxic heavy metals, mercury, and PVC, making it a sustainable option for your electrical enclosure needs.

Metal enclosure designed for low voltage electrical distribution

IP55 and IK10 protection standards for durability and safety

White textured finish for a sleek look

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy