RS Better World
Schneider Electric PrismaSeT P Series Steel Roof Plate for Use with PrismaSeT P Enclosure x 650 mm x 600mm
- RS Stock No.:
- 288-1291
- Mfr. Part No.:
- LVS08656
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$238.11
(exc. GST)
$261.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $238.11 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1291
- Mfr. Part No.:
- LVS08656
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Roof | |
| Accessory Type | Roof Plate | |
| Length | 650mm | |
| For Use With | PrismaSeT P Enclosure | |
| Width | 600mm | |
| Material | Steel | |
| Colour | White | |
| IP Rating | IP55 | |
| Mounting plate type | Roof Plate | |
| Series | PrismaSeT P | |
| Standards/Approvals | IEC 61439-2 for enclosure, IEC 61439-1 for enclosure | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Roof | ||
Accessory Type Roof Plate | ||
Length 650mm | ||
For Use With PrismaSeT P Enclosure | ||
Width 600mm | ||
Material Steel | ||
Colour White | ||
IP Rating IP55 | ||
Mounting plate type Roof Plate | ||
Series PrismaSeT P | ||
Standards/Approvals IEC 61439-2 for enclosure, IEC 61439-1 for enclosure | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Roof plate is a reliable and durable enclosure component designed for low voltage electrical distribution applications. With a width of 650mm and depth of 600mm, this metal roof plate is coated with white textured Matt finish making it suitable for various installation environments. It complies with IEC standards ensuring quality and safety for your electrical setups.
IP55 and IK10 degree of protection
Green Premium product with sustainable offer status
Toxic heavy metal and mercury free
RoHS regulations for a safer and greener choice
RS Better World
- RS Stock No. 2881293
- Mfr. Part No. LVS08676
Each
$369.61
RS Better World
- RS Stock No. 2881259
- Mfr. Part No. LVS08453
Each
$146.40
RS Better World
- RS Stock No. 2881295
- Mfr. Part No. LVS08683
Each
$562.67
RS Better World
- RS Stock No. 2881282
- Mfr. Part No. LVS08634
Each
$153.09
Related links
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure 650 mm x 650 mm x 600mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 650 mm x 400mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT PrismaSeT G Enclosure x 650 mm x
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 800 mm x 600mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 600 mm x 300mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 400 mm x 400mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 400 mm x 300mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 600 mm x 400mm












