RS Better World
Schneider Electric PrismaSeT P Series Steel Roof Plate for Use with PrismaSeT PrismaSeT G Enclosure x 650 mm x 600mm
- RS Stock No.:
- 288-1293
- Mfr. Part No.:
- LVS08676
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$369.61
(exc. GST)
$406.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $369.61 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1293
- Mfr. Part No.:
- LVS08676
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Roof Plate | |
| Product Type | Roof | |
| Length | 650mm | |
| For Use With | PrismaSeT PrismaSeT G Enclosure | |
| Width | 600mm | |
| Material | Steel | |
| Colour | White | |
| IP Rating | IP30 | |
| Mounting plate type | Roof Plate | |
| Series | PrismaSeT P | |
| Standards/Approvals | IEC 61439-1 for enclosure, IEC 61439-2 for enclosure | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Roof Plate | ||
Product Type Roof | ||
Length 650mm | ||
For Use With PrismaSeT PrismaSeT G Enclosure | ||
Width 600mm | ||
Material Steel | ||
Colour White | ||
IP Rating IP30 | ||
Mounting plate type Roof Plate | ||
Series PrismaSeT P | ||
Standards/Approvals IEC 61439-1 for enclosure, IEC 61439-2 for enclosure | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Roof Plate is a durable and reliable product suitable for low voltage electrical distribution applications. With a white RAL 9003 finish and dimensions of W650mm x D600mm, this ventilated roof plate is designed for use with PrismaSeT enclosures. It complies with various standards such as IEC 61439-1 and IEC 61439-2, ensuring high quality and safety for your electrical installations.
Made of treated sheet steel for durability and longevity
IP30 and IK08 degree of protection for safety in various environments
Green Premium product with REACh and RoHS compliance for sustainability
Toxic heavy metal and mercury free for environmentally friendly operations
Related links
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 650 mm x 600mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 650 mm x 400mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure 650 mm x 650 mm x 600mm
- Schneider Electric PrismaSeT P Series Sheet Steel Rear Panel for Use with PrismaSeT (PrismaSeT G) Enclosure x 2 m x
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 600 mm x 300mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 400 mm x 300mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 600 mm x 400mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 800 mm x 400mm
