RS Better World
Schneider Electric PrismaSeT P Series Steel Roof Plate for Use with PrismaSeT P Enclosure x 800 mm x 400mm
- RS Stock No.:
- 288-1258
- Mfr. Part No.:
- LVS08438
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$206.62
(exc. GST)
$227.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $206.62 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1258
- Mfr. Part No.:
- LVS08438
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Roof Plate | |
| Product Type | Roof | |
| Length | 800mm | |
| For Use With | PrismaSeT P Enclosure | |
| Width | 400mm | |
| Material | Steel | |
| Colour | White | |
| IP Rating | IP30 | |
| Series | PrismaSeT P | |
| Standards/Approvals | IEC 61439-2 for enclosure, IEC 61439-1 for enclosure | |
| Hazardous Area Certification | No | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Roof Plate | ||
Product Type Roof | ||
Length 800mm | ||
For Use With PrismaSeT P Enclosure | ||
Width 400mm | ||
Material Steel | ||
Colour White | ||
IP Rating IP30 | ||
Series PrismaSeT P | ||
Standards/Approvals IEC 61439-2 for enclosure, IEC 61439-1 for enclosure | ||
Hazardous Area Certification No | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Roof plate, PrismaSeT P,is designed for enclosures, with dimensions of W800mm and D400mm, featuring an IP30 protection rating, and a sleek white colour finish. It is a reliable and durable product that meets the required standards for low voltage electrical distribution.
Made of treated sheet steel for strength and durability
Electrophoresis treatment and hot polymerised polyester epoxy powder for added protection
IP30 protection rating for enclosure
Matt textured surface finish for a modern look
Green Premium product with sustainable offer status
Mercury free and toxic heavy metal free for environmentally friendly operation
Related links
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 800 mm x 400mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 800 mm x 600mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 400 mm x 400mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 600 mm x 400mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 650 mm x 400mm
- Schneider Electric PrismaSeT Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 400 mm x 400mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 600 mm x 300mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 650 mm x 600mm
