Schneider Electric ClimaSys Series Galvanised Steel Mounting Kit for Use with ClimaSys CU Cooling Unit 105 mm x 600 mm x

Subtotal (1 unit)*

$2,107.60

(exc. GST)

$2,318.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,107.60

*price indicative

RS Stock No.:
285-5429
Mfr. Part No.:
NSYCUACC018DG
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Mounting Kit

Product Type

Mounting Kit

Length

600mm

For Use With

ClimaSys CU Cooling Unit

Width

400mm

Material

Galvanised Steel

Height

105mm

Colour

Grey

IP Rating

IP54

Series

ClimaSys

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
MT
The Schneider Electric Retrofit Kit is designed for roof connected cooling units. It is an essential solution for adapting the new 850W high mount cooling unit to the old 800W mounting position. This kit includes one adapter designed to attach to the top of the case, along with fixing elements for secure installation. Crafted from galvanized steel in a grey color.

RoHS compliant

IP54 degree protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy