RS Better World
Schneider Electric PrismaSeT G Series Connector Bar for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P
- RS Stock No.:
- 288-0826
- Mfr. Part No.:
- LVS04746
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$307.84
(exc. GST)
$338.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $307.84 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0826
- Mfr. Part No.:
- LVS04746
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Connector Bar | |
| Length | 1.8m | |
| For Use With | PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P Enclosure | |
| Mounting plate type | Insulated | |
| Series | PrismaSeT G | |
| Standards/Approvals | IEC 61439-1, IEC 61439-2 | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Connector Bar | ||
Length 1.8m | ||
For Use With PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P Enclosure | ||
Mounting plate type Insulated | ||
Series PrismaSeT G | ||
Standards/Approvals IEC 61439-1, IEC 61439-2 | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric Insulated flexible bar is a versatile component designed for PrismaSeT enclosures, providing reliable current distribution with its 400A operational current. It meets strict industry standards and certifications, ensuring safety and performance for your electrical systems.
24 x 5 mm busbar cross section for efficient power distribution
Length of 1800 mm for flexible installation options
Green Premium product with sustainable offer status
Toxic heavy metal and mercury free for eco friendly operations
RS Better World
- RS Stock No. 2880825
- Mfr. Part No. LVS04743
Each
$195.60
RS Better World
- RS Stock No. 2880828
- Mfr. Part No. LVS04753
Each
$513.21
RS Better World
- RS Stock No. 2880739
- Mfr. Part No. LVS04234
Each
$97.39
RS Better World
- RS Stock No. 2881623
- Mfr. Part No. LVS03253
Each
$89.23
Related links
- Schneider Electric PrismaSeT G Series Connector Bar for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P
- Schneider Electric PrismaSeT G Series Connector for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P
- Schneider Electric PrismaSeT G Series Terminal Block for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P
- Schneider Electric PrismaSeT G Series Plastic Cover for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P
- Schneider Electric PrismaSeT G Series Power Supply for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P
- Schneider Electric PrismaSeT G Series Copper Connector for Use with PrismaSeT PrismaSeT P Enclosure, PrismaSeT PrismaSeT
- Schneider Electric PrismaSeT P Series Clip Nut for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P
- Schneider Electric PrismaSeT Series Clip Nut for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P Cubicle











