RS Better World

Schneider Electric Linergy Series Copper Connector for Use with PrismaSeT PrismaSeT P Enclosure, PrismaSeT PrismaSeT G

Subtotal (1 unit)*

$375.53

(exc. GST)

$413.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$375.53

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-0697
Mfr. Part No.:
LVS04062
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Connector

Accessory Type

Connector

For Use With

PrismaSeT PrismaSeT P Enclosure, PrismaSeT PrismaSeT G Enclosure

Width

600mm

Material

Copper

Series

Linergy

Standards/Approvals

inside enclosure, IEC 61439-2, IEC 61439-1

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric Copper Connection Vertical 4P with Universal Power Supply is a reliable product designed for seamless connection in various applications. With an operational current of 250A and a net weight of 1.82kg, this product is a versatile solution for power distribution needs. The product is compliant with international standards and certifications, ensuring safety and performance.

Compatible with a wide range of Linergy products for flexible integration

Ideal for cubicle and floor standing

ASTA certified for quality assurance and reliability

Each
$527.20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy