RS Better World

Schneider Electric PrismaSeT G Series Connector Bar for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P

Subtotal (1 unit)*

$164.82

(exc. GST)

$181.30

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$164.82

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-0824
Mfr. Part No.:
LVS04742
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Connector Bar

Length

1.8m

For Use With

PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P Enclosure

Width

20mm

Height

1.8m

Series

PrismaSeT G

Standards/Approvals

IEC 61439-1, IEC 61439-2

Hazardous Area Certification

No

Better World Product

Yes

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
FR
The Schneider Electric Insulated flexible bar is a reliable and durable solution for your electrical distribution needs. With a high current rating of 200 A and a busbar size of 20 x 2 mm, this product offers excellent performance and efficiency. Its length of 1800 mm makes it suitable for various installations, ensuring flexibility and ease of use. Certified to meet international standards, this insulated flexible bar is a sustainable and environmentally friendly choice for your electrical projects.

High current rating of 200 A ensures reliable performance

Busbar cross section of 20 x 2 mm for efficient power distribution

Length of 1800 mm provides flexibility in installation

Certified to meet IEC 61439 2 and other international standards for quality assurance

Sustainable and eco friendly design with Green Premium product status

Mercury free and RoHS compliant for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy