S2CEB 45 mm Female HDMI Connector
- RS Stock No.:
- 259-2268
- Mfr. Part No.:
- AMHDMICI
- Brand:
- S2CEB
Subtotal (1 unit)*
$41.95
(exc. GST)
$46.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.95 |
*price indicative
- RS Stock No.:
- 259-2268
- Mfr. Part No.:
- AMHDMICI
- Brand:
- S2CEB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | S2CEB | |
| Product Type | HDMI Connector | |
| Size | 45 mm | |
| Connector Gender | Female | |
| Colour | White | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand S2CEB | ||
Product Type HDMI Connector | ||
Size 45 mm | ||
Connector Gender Female | ||
Colour White | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The S2Ceb-Groupe Cae faceplate with a female HDMI 2.0 socket and a screw terminal block on the back. This faceplate is integrated into a trunking and allows easy connection with a male cord / crimped end fittings of the CHDMI20110SES type for example. The wiring plan is supplied with the cord for screwing the crimped ends onto the faceplate terminal block.
Screws terminals Block
3 hooks of 45 x 45 size
White (RAL 9003) color
Related links
- S2Ceb-Groupe Cae 45 mm 1 Way Female HDMI Connector
- S2Ceb-Groupe Cae 45 x 45 mm Female/Female Plastron
- S2Ceb-Groupe Cae Optical HDMI Cord series - Male HDMI to Male HDMI Black
- S2Ceb-Groupe Cae HDMI Cord series - Male Unterminated to Male HDMI Black
- S2Ceb-Groupe Cae HDMI Cord series - Male Unterminated to Male HDMI Black
- S2Ceb-Groupe Cae HDMI Cord series - Male HDMI HDMI 2.0, Black
- S2Ceb-Groupe Cae Optical HDMI Cord series - Male HDMI to Male HDMI Black
- S2Ceb-Groupe Cae Optical HDMI Cord series - Male HDMI to Male HDMI Black
