RS Better World
Schneider Electric Linergy Series Power Supply for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P
- RS Stock No.:
- 288-0702
- Mfr. Part No.:
- LVS04070
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$527.20
(exc. GST)
$579.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $527.20 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0702
- Mfr. Part No.:
- LVS04070
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Socket | |
| Accessory Type | Power Supply | |
| For Use With | PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P Enclosure | |
| Series | Linergy | |
| Standards/Approvals | IEC 61439-1, IEC 61439-2, inside enclosure | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Socket | ||
Accessory Type Power Supply | ||
For Use With PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P Enclosure | ||
Series Linergy | ||
Standards/Approvals IEC 61439-1, IEC 61439-2, inside enclosure | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Power Supply Block is a reliable and efficient solution for your electrical distribution needs. With a rated operational current of 400A, this product is designed to provide power in a safe and secure manner. It complies with international standards for quality and performance, ensuring peace of mind for users.
Power Supply Block for Linergy range
Compact and easy to install
Comes with connection equipment
ASTA certified for quality assurance
Halogen free plastic parts for environmental sustainability
Related links
- Schneider Electric PrismaSeT G Series Connector Bar for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P
- Schneider Electric PrismaSeT G Series Terminal Block for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P
- Schneider Electric PrismaSeT G Series Connector for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P
- Schneider Electric PrismaSeT G Series Plastic Cover for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P
- Schneider Electric PrismaSeT G Series Power Supply for Use with PrismaSeT PrismaSeT P Enclosure, PrismaSeT PrismaSeT G
- Schneider Electric PrismaSeT P Series Clip Nut for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P
- Schneider Electric PrismaSeT G Series Copper Connector for Use with PrismaSeT PrismaSeT P Enclosure, PrismaSeT PrismaSeT
- Schneider Electric PrismaSeT Series Clip Nut for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P Cubicle
