RS Better World
Schneider Electric PrismaSeT G Series Connector Bar for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P
- RS Stock No.:
- 288-0825
- Mfr. Part No.:
- LVS04743
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$195.60
(exc. GST)
$215.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $195.60 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0825
- Mfr. Part No.:
- LVS04743
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Connector Bar | |
| Length | 1.8m | |
| For Use With | PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P Enclosure | |
| Width | 20mm | |
| Series | PrismaSeT G | |
| Standards/Approvals | IEC 61439-2, IEC 61439-1 | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Connector Bar | ||
Length 1.8m | ||
For Use With PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P Enclosure | ||
Width 20mm | ||
Series PrismaSeT G | ||
Standards/Approvals IEC 61439-2, IEC 61439-1 | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Insulated flexible bar is a reliable product designed for various electrical applications. With a busbar size of 20 x 3mm and a length of 1800mm, this product is ideal for use in PrismaSeT enclosures. It has a high current rating of 250A, making it suitable for a range of installations. The product is lightweight at 1.68kg and comes as a set of 1, providing convenience and ease of use.
Insulated flexible bar suitable for PrismaSeT enclosures
High current rating of 250A for versatile applications
20 x 3mm busbar cross section for efficient power distribution
Lightweight design at 1.68kg for easy handling
Compliant with IEC standards for quality assurance
Related links
- Schneider Electric PrismaSeT G Series Connector Bar for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P
- Schneider Electric PrismaSeT G Series Terminal Block for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P
- Schneider Electric PrismaSeT G Series Connector for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P
- Schneider Electric PrismaSeT G Series Plastic Cover for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P
- Schneider Electric PrismaSeT G Series Power Supply for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P
- Schneider Electric PrismaSeT G Series Copper Connector for Use with PrismaSeT PrismaSeT P Enclosure, PrismaSeT PrismaSeT
- Schneider Electric PrismaSeT P Series Clip Nut for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P
- Schneider Electric PrismaSeT Series Clip Nut for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P Cubicle
