RS Better World
Schneider Electric PrismaSeT P and G Series Clip Nut for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P
- RS Stock No.:
- 288-1380
- Mfr. Part No.:
- LVS08917
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$118.08
(exc. GST)
$129.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.08 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1380
- Mfr. Part No.:
- LVS08917
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Clip Nut | |
| Accessory Type | Clip Nut | |
| Length | 85mm | |
| For Use With | PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P Cubicle | |
| Width | 85mm | |
| Height | 25mm | |
| Colour | White | |
| Series | PrismaSeT P and G | |
| Standards/Approvals | RoHS | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Clip Nut | ||
Accessory Type Clip Nut | ||
Length 85mm | ||
For Use With PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P Cubicle | ||
Width 85mm | ||
Height 25mm | ||
Colour White | ||
Series PrismaSeT P and G | ||
Standards/Approvals RoHS | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric clip-on label is a versatile accessory designed for PrismaSeT P and G ranges. With a set of 12 labels included, this product is perfect for marking equipment in cubicles, floor-standing enclosures, and wall-mounted enclosures. The label is white in colour, lightweight, and comes with a paper label, transparent cover, and support, making it a practical solution for all your labelling needs.
Clip on label accessory for PrismaSeT P and G ranges
Set of 12 labels included for convenience
Designed for easy mounting by screws or clips
Suitable for cubicles, floor standing enclosures, and wall mounted enclosures
RS Better World
- RS Stock No. 2880706
- Mfr. Part No. LVS04104
Each
$271.61
RS Better World
- RS Stock No. 2880877
- Mfr. Part No. LVS07945
Each
$35.72
- RS Stock No. 0759173
- Mfr. Part No. LVS03240
Each
$472.81
RS Better World
- RS Stock No. 2880738
- Mfr. Part No. LVS04229
Each
$114.34
Related links
- Schneider Electric PrismaSeT Series Clip Nut for Use with PrismaSeT PrismaSeT P Cubicle, PrismaSeT PrismaSeT G Enclosure
- Schneider Electric PrismaSeT G Series Clip Nut for Use with PrismaSeT G Mounting Plate, PrismaSeT P Cubicle
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle
- Schneider Electric PrismaSeT G Series Plastic Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle 150
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle
- Schneider Electric PrismaSeT P Series Clip Nut for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P
- Schneider Electric PrismaSeT G Series Label Holder for Use with PrismaSeT P Cubicle, PrismaSeT G Enclosure 36 mm x 650
- Schneider Electric PrismaSeT P Series Steel Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle 200












