RS Better World
Schneider Electric Linergy Series Connector for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P
- RS Stock No.:
- 288-0683
- Mfr. Part No.:
- LVS04021
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$194.53
(exc. GST)
$213.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $194.53 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0683
- Mfr. Part No.:
- LVS04021
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Connector | |
| Accessory Type | Connector | |
| Length | 400mm | |
| For Use With | PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P Enclosure | |
| Width | 300mm | |
| Height | 400mm | |
| Colour | Anthracite | |
| Series | Linergy | |
| Standards/Approvals | IEC 61439-1, IEC 61439-2, inside enclosure | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Connector | ||
Accessory Type Connector | ||
Length 400mm | ||
For Use With PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P Enclosure | ||
Width 300mm | ||
Height 400mm | ||
Colour Anthracite | ||
Series Linergy | ||
Standards/Approvals IEC 61439-1, IEC 61439-2, inside enclosure | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric Linergy is a flexible connection set of 4, designed for 200A to connect Linergy BW insulated busbar to Linergy FM device feeder. It is a reliable and efficient product for current distribution within electrical enclosures.
Set of 4 flexible connections for 200A current distribution
Compliant with IEC 61439 1 and IEC 61439 2 standards for safety
Green Premium product with sustainable offer status
Mercury free and PVC free for environmental friendliness
RS Better World
- RS Stock No. 2880712
- Mfr. Part No. LVS04145
Each
$224.60
RS Better World
- RS Stock No. 2880716
- Mfr. Part No. LVS04148
Each
$325.98
RS Better World
- RS Stock No. 2880745
- Mfr. Part No. LVS04257
Each
$113.32
RS Better World
- RS Stock No. 2880696
- Mfr. Part No. LVS04061
Each
$199.44
Related links
- Schneider Electric PrismaSeT G Series Connector Bar for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P
- Schneider Electric PrismaSeT G Series Power Supply for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P
- Schneider Electric PrismaSeT G Series Plastic Cover for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P
- Schneider Electric PrismaSeT G Series Terminal Block for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P
- Schneider Electric PrismaSeT G Series Copper Connector for Use with PrismaSeT PrismaSeT P Enclosure, PrismaSeT PrismaSeT
- Schneider Electric PrismaSeT G Series Power Supply for Use with PrismaSeT PrismaSeT P Enclosure, PrismaSeT PrismaSeT G
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle
- Schneider Electric PrismaSeT G Series Plastic Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle 150












