RS Better World

Schneider Electric PrismaSeT G Series Connector Bar for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P

Subtotal (1 unit)*

$540.22

(exc. GST)

$594.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$540.22

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-0828
Mfr. Part No.:
LVS04753
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Connector Bar

Product Type

Enclosure Accessory

Length

1.8m

For Use With

PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P Enclosure

Series

PrismaSeT G

Standards/Approvals

IEC 61439-1, IEC 61439-2

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Insulated flexible bar is a high quality product designed for use in PrismaSeT enclosures. With a busbar size of 32 x 8mm and a length of 1800mm, this flexible bar is suitable for current distribution accessories, ensuring reliable power distribution within the enclosure.

660A rated operational current for efficient power distribution

Compliant with IEC 61439 2 and IEC 61439 1 standards for safety and reliability

ASTA product certifications for peace of mind

Green Premium product with RoHS compliance for sustainability

Toxic heavy metal and mercury free for environmental safety

No need for specific recycling operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy