RS Better World
Schneider Electric Linergy LGYE Series Busbar Accessories for Use with PrismaSeT Prisma iPM M Linergy Linergy LGYE
- RS Stock No.:
- 288-0809
- Mfr. Part No.:
- LVS04659
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$140.61
(exc. GST)
$154.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $140.61 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0809
- Mfr. Part No.:
- LVS04659
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Busbar Accessories | |
| Length | 150mm | |
| For Use With | PrismaSeT Prisma iPM M Linergy Linergy LGYE Busbar, PrismaSeT PrismaSeT P Enclosure | |
| Width | 190mm | |
| Height | 150mm | |
| Series | Linergy LGYE | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Busbar Accessories | ||
Length 150mm | ||
For Use With PrismaSeT Prisma iPM M Linergy Linergy LGYE Busbar, PrismaSeT PrismaSeT P Enclosure | ||
Width 190mm | ||
Height 150mm | ||
Series Linergy LGYE | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Wedge is designed as a busbar accessory to support vertical cubicle-device connections. With a rated operational current of 4000 A, this set of 12 wedges is ideal for use with PrismaSeT enclosures. The sustainable design of this product ensures it is free of toxic heavy metals, mercury, and PVC, making it an environmentally friendly choice for your electrical setup.
Designed as a wedge accessory for busbar support
Compatible with Linergy LGYE busbars and PrismaSeT enclosures
Set of 12 wedges with dimensions of 150mm x 190mm x 40mm
Rated operational current of 4000 A for heavy duty applications
Sustainable design with Green Premium product status and RoHS compliance
Halogen free plastic parts for added environmental safety
Related links
- Schneider Electric Linergy Series Busbar Accessories for Use with Linergy Linergy LGYE Busbar
- Schneider Electric Linergy Series Screw Set for Use with Linergy LGY Busbar PrismaSeT P Cubicle
- Schneider Electric Linergy Series Screw Set for Use with Linergy LGYE Busbar Linergy LGY Busbar x
- Schneider Electric Linergy Series Joint for Use with Linergy LGYE Busbar, PrismaSeT P Enclosure
- Schneider Electric Linergy Series Screw Set for Use with Linergy LGYE Busbar PrismaSeT P Cubicle 37
- Schneider Electric Linergy Series Copper Joint for Use with Linergy LGYE Busbar, PrismaSeT P Enclosure
- Schneider Electric Linergy Series Screw for Use with Linergy LGYE Busbar, PrismaSeT P Enclosure 37 mm x 100 mm x 200mm
- Schneider Electric Linergy Series Joint for Use with Linergy LGYE Busbar, PrismaSeT P Enclosure 170 mm x 170 mm x 70mm
