RS Better World
Schneider Electric Linergy LGYE Series Busbar Accessories for Use with Linergy Linergy LGYE Busbar, PrismaSeT Prisma iPM
- RS Stock No.:
- 288-0807
- Mfr. Part No.:
- LVS04658
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$200.58
(exc. GST)
$220.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $200.58 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0807
- Mfr. Part No.:
- LVS04658
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Busbar Accessories | |
| Product Type | Enclosure Accessory | |
| Length | 150mm | |
| For Use With | Linergy Linergy LGYE Busbar, PrismaSeT Prisma iPM M, PrismaSeT PrismaSeT P Enclosure | |
| Width | 170mm | |
| Height | 150mm | |
| Series | Linergy LGYE | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Busbar Accessories | ||
Product Type Enclosure Accessory | ||
Length 150mm | ||
For Use With Linergy Linergy LGYE Busbar, PrismaSeT Prisma iPM M, PrismaSeT PrismaSeT P Enclosure | ||
Width 170mm | ||
Height 150mm | ||
Series Linergy LGYE | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Busbar support from Schneider Electric is designed for profiles ranging from 630-1600A. With a set of 12 wedges included, this accessory is compatible with the Linergy LGYE busbar range. It is crafted for vertical busbar connections, supporting an operational current of 1600A. This sustainable product is Reach and RoHS compliant, ensuring it is free of toxic heavy metals and mercury.
Set of 12 wedges included for busbar support
Suitable for profiles 630 1600A in the Linergy LGYE range
Designed for cubicle device connection with vertical busbars
Operational current rating of 1600A
Compliant with Reach and RoHS regulations for sustainability
Toxic heavy metal and mercury free and ensuring environmental safety
Related links
- Schneider Electric Linergy Series Busbar Accessories for Use with PrismaSeT Prisma iPM M Linergy Linergy LGYE Busbar,
- Schneider Electric Linergy Series Screw Set for Use with Linergy LGY Busbar PrismaSeT P Cubicle
- Schneider Electric Linergy Series Screw Set for Use with Linergy LGYE Busbar Linergy LGY Busbar x
- Schneider Electric Linergy Series Joint for Use with Linergy LGYE Busbar, PrismaSeT P Enclosure
- Schneider Electric Linergy Series Screw Set for Use with Linergy LGYE Busbar PrismaSeT P Cubicle 37
- Schneider Electric Linergy Series Copper Joint for Use with Linergy LGYE Busbar, PrismaSeT P Enclosure
- Schneider Electric Linergy Series Screw for Use with Linergy LGYE Busbar, PrismaSeT P Enclosure 37 mm x 100 mm x 200mm
- Schneider Electric Linergy Series Joint for Use with Linergy LGYE Busbar, PrismaSeT P Enclosure 170 mm x 170 mm x 70mm
