RS PRO 35 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined
- RS Stock No.:
- 777-7316
- Distrelec Article No.:
- 304-51-254
- Brand:
- RS PRO
Get a bulk buy discount
Add 25 more to save $19.25
View bulk pricing optionsSubtotal (1 unit)*
$14.77
(exc. GST)
$16.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship
- Plus 130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $14.77 | - |
| 25 - 49 | $14.00 | $19.25 |
| 50 - 99 | $13.30 | $73.50 |
| 100 - 499 | $12.63 | $214.00 |
| 500 + | $12.00 | $1,385.00 |
*price indicative
- RS Stock No.:
- 777-7316
- Distrelec Article No.:
- 304-51-254
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Size | 6mm | |
| Product Type | Potentiometer Knob | |
| Shaft Type | Splined | |
| Knob Diameter | 35 mm | |
| Knob Height | 18.5mm | |
| Indicator Colour | White | |
| Colour | Black | |
| For Use With | Potentiometer | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Knob Type | Push-On | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Size 6mm | ||
Product Type Potentiometer Knob | ||
Shaft Type Splined | ||
Knob Diameter 35 mm | ||
Knob Height 18.5mm | ||
Indicator Colour White | ||
Colour Black | ||
For Use With Potentiometer | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Knob Type Push-On | ||
- COO (Country of Origin):
- GB
RS Aluminium push on control knobs
Suitable for 6mm diametersplined shafts
Index white line on black body or black dot on silver body
Related links
- RS PRO 16.8 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined
- RS PRO 24.8 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined
- RS PRO 29.8 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined
- RS PRO 14.8 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined
- RS PRO 19.8 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined
- Sifam 12.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, K70104
- Sifam 17 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/07/TPN170 006 BLACK
- Sifam 18.9 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TPN130-006/237/224
