RS Better World
Schneider Electric Linergy Series Joint for Use with Linergy LGYE Busbar, PrismaSeT P Enclosure 170 mm x 170 mm x 70mm
- RS Stock No.:
- 288-0792
- Mfr. Part No.:
- LVS04620
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$373.82
(exc. GST)
$411.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $373.82 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0792
- Mfr. Part No.:
- LVS04620
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Joint | |
| Length | 170mm | |
| For Use With | Linergy LGYE Busbar, PrismaSeT P Enclosure | |
| Width | 70mm | |
| Height | 170mm | |
| Series | Linergy | |
| Standards/Approvals | IEC 61439-1, IEC 61439-2 | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Joint | ||
Length 170mm | ||
For Use With Linergy LGYE Busbar, PrismaSeT P Enclosure | ||
Width 70mm | ||
Height 170mm | ||
Series Linergy | ||
Standards/Approvals IEC 61439-1, IEC 61439-2 | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric Horizontal joint 1600A product is a high quality connection type for busbar installations, designed to meet IEC standards and ASTA certified. With a rated operational current of 1600 A, this product is ideal for efficient power distribution in various applications. The product is part of the Green Premium range, ensuring sustainability and compliance with environmental regulations.
Designed for horizontal busbar installation
Compact dimensions of 170 x 70 x 4 mm for easy installation
Lightweight at only 0.82 kg for convenient handling
Green Premium product with no toxic heavy metals or PVC for eco friendly operation
Compliant with EU RoHS directive for environmental safety
Related links
- Schneider Electric Linergy Series Accessory Kit for Use with PrismaSeT PrismaSeT P Enclosure 170 mm x 170 mm x 100mm
- Schneider Electric Linergy Series Screw for Use with Linergy LGYE Busbar, PrismaSeT P Enclosure 37 mm x 100 mm x 200mm
- Schneider Electric Linergy Series Joint for Use with Linergy LGYE Busbar, PrismaSeT P Enclosure 240 mm x 240 mm x 130mm
- Schneider Electric Linergy Series Joint for Use with Linergy LGYE Busbar, PrismaSeT P Enclosure 90 mm x 90 mm x 240mm
- Schneider Electric Linergy Series Copper Joint for Use with Linergy LGYE Busbar, PrismaSeT P Enclosure
- Schneider Electric Linergy Series Joint for Use with Linergy LGYE Busbar, PrismaSeT P Enclosure
- Schneider Electric PrismaSeT P Series Joint for Use with Linergy LGYE Busbar, PrismaSeT P Enclosure 105 mm x 105 mm x
- Schneider Electric PrismaSeT P Series Joint for Use with Linergy LGYE Busbar, PrismaSeT P Enclosure 67 mm x 67 mm x 55mm
