RS Better World

Schneider Electric Linergy Series Plastic Cable Support for Use with Linergy Linergy BS Busbar, Linergy Linergy LGYE

Subtotal (1 unit)*

$163.00

(exc. GST)

$179.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$163.00

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-0816
Mfr. Part No.:
LVS04678
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Cable Support

Length

115mm

For Use With

Linergy Linergy BS Busbar, Linergy Linergy LGYE Busbar, PrismaSeT PrismaSeT P Cubicle

Width

600mm

Material

Plastic

Series

Linergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

Better World Verification

Byggvarubedömningen

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric Busbar support designed for 5-10mm thick busbars. With a range compatibility that includes PrismaSeT and Linergy products, this support is perfect for framework applications. It is a Green Premium product, free of SVHC and toxic heavy metals, making it environmentally friendly and compliant with EU RoHS regulations.

Busbar free support suitable for 5 10mm thick busbars

Compatible with PrismaSeT and Linergy products

Designed for framework applications

Green Premium product with sustainable offer status

Free of SVHC and toxic heavy metals

Compliant with Reach and EU RoHS

Each
$48.08
Each
$57.47
Each
$150.49

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy