RS Better World
Schneider Electric Linergy Series Screw Set for Use with Linergy LGYE Busbar, PrismaSeT P Cubicle, Linergy LGY Busbar x
- RS Stock No.:
- 288-0832
- Mfr. Part No.:
- LVS04769
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$599.99
(exc. GST)
$659.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $599.99 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0832
- Mfr. Part No.:
- LVS04769
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Screw Set | |
| Length | 37mm | |
| For Use With | Linergy LGYE Busbar, PrismaSeT P Cubicle, Linergy LGY Busbar | |
| Colour | Natural | |
| Thread Size | M8 | |
| Series | Linergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Screw Set | ||
Length 37mm | ||
For Use With Linergy LGYE Busbar, PrismaSeT P Cubicle, Linergy LGY Busbar | ||
Colour Natural | ||
Thread Size M8 | ||
Series Linergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric Mounting hardware accessory designed for Linergy busbars. With a rated operational current of 3200A and a maximum current of 4000A, this product comes with all necessary equipment for easy installation. The product is a Green Premium product with RoHS compliance, making it a sustainable choice for your electrical setup.
Set of 8 screw plates for Linergy Evolution 4000A busbars
Comes with 1 nut and 1 contact washer for each plate
ISO M8 threads for secure mounting
0.9kg net weight for lightweight handling
PVC free and mercury free for environmental safety
Related links
- Schneider Electric Linergy Series Screw Set for Use with Linergy LGYE Busbar PrismaSeT P Cubicle 37
- Schneider Electric Linergy Series Screw Set for Use with Linergy LGY Busbar PrismaSeT P Cubicle
- Schneider Electric PrismaSeT P Series Hardware Kit for Use with Linergy LGY Busbar Linergy LGYE
- Schneider Electric PrismaSeT P Series Screw Set for Use with Linergy LGY Busbar PrismaSeT P
- Schneider Electric Linergy Series Busbar Accessories for Use with Linergy LGY Busbar, PrismaSeT P Cubicle 38 mm x 41 mm
- Schneider Electric PrismaSeT P Series Accessory Kit for Use with Linergy LGY Busbar PrismaSeT,
- Schneider Electric PrismaSeT P Series Washer Set for Use with PrismaSeT PrismaSeT P Cubicle, Linergy Linergy LGY Busbar
- Schneider Electric PrismaSeT P Series Nut for Use with Linergy BS Busbar PrismaSeT P Cubicle,
