RS Better World
Schneider Electric Linergy Series Joint for Use with Linergy LGYE Busbar, PrismaSeT P Enclosure
- RS Stock No.:
- 288-0818
- Mfr. Part No.:
- LVS04687
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$981.28
(exc. GST)
$1,079.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $981.28 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0818
- Mfr. Part No.:
- LVS04687
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Joint | |
| Product Type | Enclosure Accessory | |
| For Use With | Linergy LGYE Busbar, PrismaSeT P Enclosure | |
| Series | Linergy | |
| Standards/Approvals | IEC 61439-1, IEC 61439-2 | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Joint | ||
Product Type Enclosure Accessory | ||
For Use With Linergy LGYE Busbar, PrismaSeT P Enclosure | ||
Series Linergy | ||
Standards/Approvals IEC 61439-1, IEC 61439-2 | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Copper Joint on Profile is a premium product from SCHNEIDER designed for optimal performance and reliability. With a focus on sustainability, this product is a Green Premium product, ensuring it meets the highest environmental standards. It offers a high level of operational current at 3200A, making it suitable for a variety of applications.
Green Premium product ensuring sustainability and environmental compliance
Operational current of 3200A for efficient performance
Compliant with EU RoHS Directive for toxic heavy metals free
PVC free construction for environmental friendliness
Designed for use with Masterpact NW devices for seamless integration
RS Better World
- RS Stock No. 2880725
- Mfr. Part No. LVS04205
Each
$60.92
RS Better World
- RS Stock No. 2880813
- Mfr. Part No. LVS04671
Each
$32.76
RS Better World
- RS Stock No. 2880831
- Mfr. Part No. LVS04768
Each
$562.22
RS Better World
- RS Stock No. 2880830
- Mfr. Part No. LVS04767
Each
$79.17
Related links
- Schneider Electric Linergy Series Joint for Use with Linergy LGYE Busbar, PrismaSeT P Enclosure 170 mm x 170 mm x 70mm
- Schneider Electric Linergy Series Joint for Use with Linergy LGYE Busbar, PrismaSeT P Enclosure 240 mm x 240 mm x 130mm
- Schneider Electric Linergy Series Joint for Use with Linergy LGYE Busbar, PrismaSeT P Enclosure 90 mm x 90 mm x 240mm
- Schneider Electric Linergy Series Copper Joint for Use with Linergy LGYE Busbar, PrismaSeT P Enclosure
- Schneider Electric Linergy Series Screw for Use with Linergy LGYE Busbar, PrismaSeT P Enclosure 37 mm x 100 mm x 200mm
- Schneider Electric Linergy Series Screw Set for Use with Linergy LGY Busbar PrismaSeT P Cubicle
- Schneider Electric Linergy Series Screw Set for Use with Linergy LGYE Busbar Linergy LGY Busbar x
- Schneider Electric PrismaSeT P Series Joint for Use with Linergy LGYE Busbar, PrismaSeT P Enclosure 105 mm x 105 mm x












