RS Better World
Schneider Electric Linergy Series Copper Joint for Use with Linergy LGYE Busbar, PrismaSeT P Enclosure
- RS Stock No.:
- 288-0817
- Mfr. Part No.:
- LVS04685
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$593.43
(exc. GST)
$652.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $593.43 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0817
- Mfr. Part No.:
- LVS04685
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Joint | |
| Product Type | Enclosure Accessory | |
| For Use With | Linergy LGYE Busbar, PrismaSeT P Enclosure | |
| Material | Copper | |
| Series | Linergy | |
| Standards/Approvals | IEC 61439-1, IEC 61439-2 | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Joint | ||
Product Type Enclosure Accessory | ||
For Use With Linergy LGYE Busbar, PrismaSeT P Enclosure | ||
Material Copper | ||
Series Linergy | ||
Standards/Approvals IEC 61439-1, IEC 61439-2 | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Copper Joint on Profile from Schneider is a premium product designed with sustainability in mind. It is RoHS compliant, free of toxic heavy metals, and offers a green premium status. With a focus on performance and environmental responsibility, this product is ideal for various applications in electrical installations.
Copper joint on profile for superior conductivity
2500A rated operational current for high performance
Compliant with IEC standards for safety and reliability
PVC free construction for environmental sustainability
Sustainable offer status with green premium product certification
Related links
- Schneider Electric Linergy Series Joint for Use with Linergy LGYE Busbar, PrismaSeT P Enclosure
- Schneider Electric Linergy Series Joint for Use with Linergy LGYE Busbar, PrismaSeT P Enclosure 170 mm x 170 mm x 70mm
- Schneider Electric Linergy Series Screw for Use with Linergy LGYE Busbar, PrismaSeT P Enclosure 37 mm x 100 mm x 200mm
- Schneider Electric Linergy Series Joint for Use with Linergy LGYE Busbar, PrismaSeT P Enclosure 240 mm x 240 mm x 130mm
- Schneider Electric Linergy Series Joint for Use with Linergy LGYE Busbar, PrismaSeT P Enclosure 90 mm x 90 mm x 240mm
- Schneider Electric Linergy Series Screw Set for Use with Linergy LGY Busbar PrismaSeT P Cubicle
- Schneider Electric Linergy Series Screw Set for Use with Linergy LGYE Busbar Linergy LGY Busbar x
- Schneider Electric PrismaSeT P Series Joint for Use with Linergy LGYE Busbar, PrismaSeT P Enclosure 105 mm x 105 mm x
