RS Better World

Schneider Electric PrismaSeT P and G Series Steel Front Plate for Use with PrismaSeT PrismaSeT G Duct, PrismaSeT

Subtotal (1 unit)*

$151.62

(exc. GST)

$166.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$151.62

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1636
Mfr. Part No.:
LVS03293
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Front Plate

Accessory Type

Front Plate

Length

550mm

For Use With

PrismaSeT PrismaSeT G Duct, PrismaSeT PrismaSeT P Cubicle

Width

300mm

Material

Steel

Height

550mm

Colour

White

Series

PrismaSeT P and G

Standards/Approvals

IEC 61439-1, IEC 61439-2

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric Front plate accessory designed for Vigi NSX 100/250, provides a reliable solution for vertical installations with a toggle control. Made of durable steel with a textured, matt finish in white RAL 9003, this product is certified to meet industry standards for safety and performance. With a height of 550mm and a width of 300mm, it offers a sleek and functional design for various electrical enclosures.

Secure front connection position for easy access

Electrophoresis treatment for added protection against corrosion

ASTA certified for reliable performance

Halogen free plastic parts for environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy