RS Better World

Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT PrismaSeT G Duct, PrismaSeT PrismaSeT P

Subtotal (1 unit)*

$41.17

(exc. GST)

$45.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.17

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1607
Mfr. Part No.:
LVS03213
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Front Plate

Accessory Type

Front Plate

Length

300mm

For Use With

PrismaSeT PrismaSeT G Duct, PrismaSeT PrismaSeT P Cubicle

Width

150mm

Material

Steel

Height

150mm

Colour

White

Series

PrismaSeT G

Standards/Approvals

IEC 61439-1, IEC 61439-2

Better World Product

Yes

Hazardous Area Certification

No

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
FR
The Schneider Electric Front plate for modular devices from PrismaSeT P and G range is designed to offer compatibility with various fixed TeSys and Acti 9 devices. It features a steel material with a white textured finish, making it both durable and visually appealing.

Designed for front plate type accessory for PrismaSeT range

Compatible with TeSys and Acti 9 fixed modular devices

Compliant with IEC standards and ASTA certified for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy