RS Better World

Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT PrismaSeT G Duct, PrismaSeT PrismaSeT P

Subtotal (1 unit)*

$141.05

(exc. GST)

$155.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$141.05

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1632
Mfr. Part No.:
LVS03283
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Front Plate

Product Type

Front Plate

Length

600mm

For Use With

PrismaSeT PrismaSeT G Duct, PrismaSeT PrismaSeT P Cubicle

Width

300mm

Material

Steel

Height

600mm

Colour

White

Series

PrismaSeT G

Standards/Approvals

IEC 61439-1, IEC 61439-2

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric Front plate accessory for the NSX/NSX Vigi 400/630 models is designed for vertical, fixed installation. It comes in a sleek white finish, making it both functional and aesthetically pleasing. The product is perfect for those looking to enhance the performance of their electrical installations.

Made of durable steel with a white textured finish

Certified by ASTA for quality assurance

Halogen free plastic parts for safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy