Phoenix Contact ST 4-HESILED 60 (5X20) Series Black DIN Rail Terminal Block, 0.08 → 4mm², Single-Level, Spring
- RS Stock No.:
- 648-3209
- Mfr. Part No.:
- 3036550
- Brand:
- Phoenix Contact
72 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$17.51
(exc. GST)
$19.26
(inc. GST)
Units | Per unit |
1 + | $17.51 |
- RS Stock No.:
- 648-3209
- Mfr. Part No.:
- 3036550
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Fuse terminals ST 4...
The ST 4-FSI/C range from Phoenix Contact are DIN rail, spring-cage terminal blocks that feature a C type fuse. This range of DIN rail, fused terminal blocks form a tight connection to your wire thanks to the spring-cage technology, it also means an effortless install! Simply push-in your wire. Not to mention, the fuse in this terminal block is a flat fuse and helps add another level of protection. DIN rails NS 35/7.5 and NS 35/15 are supported for the ST 4-FSI/C range of terminal blocks and the blocks have a nominal current of 30 A with a nominal voltage of 400 V.
The housing on these fused terminal blocks is made from a durable polyamide material and the contacts are copper with a plating. These devices accept 28-10 AWG and have a cross-section of 0.08 mm² - 6 mm².
The housing on these fused terminal blocks is made from a durable polyamide material and the contacts are copper with a plating. These devices accept 28-10 AWG and have a cross-section of 0.08 mm² - 6 mm².
Features and benefits:
Spring-loaded fuse terminals adopt the functional operation of the fuse holder and potential distribution
Optional fuse formats as version 5 x 20 mm (...HESI or ...HEDI) or blade fuse (...FSI/C)
Optional indicator for signalling a tripped fuse
Polyamide insulating material corresponds to UL 94-V0
Optional fuse formats as version 5 x 20 mm (...HESI or ...HEDI) or blade fuse (...FSI/C)
Optional indicator for signalling a tripped fuse
Polyamide insulating material corresponds to UL 94-V0
Complete Line:
The ST series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.
Approvals
UL
Standards
IEC 60947-7-3
Specifications
Attribute | Value |
---|---|
Colour | Black |
Number of Levels | Single |
Series | ST 4-HESILED 60 (5X20) |
Termination Method | Spring Clamp |
Cable CSA | 0.08 → 4 mm², 0.08 → 6mm² |
Current Rating | 6.3A |
Voltage Rating | 60 V |
Model Number | ST 4-HESILED 60 (5X20) |
Related links
- Phoenix Contact PT 4-HESILED 60 (5X20) Series Black Fused DIN Rail...
- Phoenix Contact ST 2.5-TWIN/ 1P OG Series Orange Feed Through...
- Phoenix Contact MSB 2.5-NS 35 BU Series Blue Feed Through Terminal...
- Phoenix Contact PTTB 4-HESILED 24 (5X20) Series Black DIN Rail...
- Phoenix Contact PTTB 4-HESI (5X20) Series Black DIN Rail Terminal...
- Phoenix Contact ST 4-HESILED 60 Series Black Fused DIN Rail Terminal
- Phoenix Contact ST 4-HESILED 24 (6.3X32) Series Black Non-Fused...
- Phoenix Contact UT 4-PE/L/HESILED 60 (5X20) Series Black Fused DIN...